NXP KMC68302EH25C technical specifications.
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M683xx |
| Weight | 0.157449oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC68302EH25C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
