
The KMC68EN302AG25BT is a 32-bit microcontroller from NXP, featuring a Coldfire core architecture and a maximum operating frequency of 25MHz. It is available in a lead-free LQFP package and is compliant with RoHS regulations. The device operates within a temperature range of 0 to 70°C and supports various interfaces including serial, parallel, Ethernet, and UART. The microcontroller is designed for use in a variety of applications and is packaged in a bulk quantity.
NXP KMC68EN302AG25BT technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | Serial, Parallel, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC68EN302AG25BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
