
The KMC7410VS500LE is a 1-core RISC microprocessor with a 64-bit data bus width, operating at a maximum frequency of 500 MHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The device is packaged in a tray and is not radiation hardened. It is designed to operate at a supply voltage of 1.8V and is not halogen free, but does contain lead.
NXP KMC7410VS500LE technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 64b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC74xx |
| Weight | 0.050389oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC7410VS500LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
