
The KMC7448VS1267ND is a 1-core RISC microprocessor with a maximum operating frequency of 1.267GHz and a data bus width of 64 bits. It operates within a temperature range of 0 to 105°C and requires a supply voltage of 1.05V. The device is packaged in a tray and is compliant with RoHS regulations. It is not radiation hardened and is halogen free.
NXP KMC7448VS1267ND technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 64b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.267GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.05V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.062035oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC7448VS1267ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
