
The KMC7448VU1267ND is a 32-bit PowerPC microprocessor with a maximum operating frequency of 1.267GHz. It is designed to operate within a temperature range of 0 to 105°C. This device is lead free and halogen free, meeting RoHS compliance requirements. It is packaged in a tray format and features a single core architecture.
NXP KMC7448VU1267ND technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1.267GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.109688oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC7448VU1267ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
