NXP KMC755CVT400LE technical specifications.
| Core Architecture | PowerPC |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Series | MPC7xx |
| Weight | 0.084728oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC755CVT400LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
