NXP KMC8113TVT4800V technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Ethernet, UART |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1436KB |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC8113TVT4800V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.