The KMC8144SVT1000B is a high-speed digital signal processor from NXP, featuring a 32-bit data bus width and support for multiple interfaces including I2C, SPI, and Ethernet. It operates at a maximum frequency of 1GHz and can withstand temperatures between 0°C and 105°C. The device is packaged in a surface-mount FCBGA package and is suitable for use in a variety of applications.
NXP KMC8144SVT1000B technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, SPI, Serial, Ethernet, UART, EBI/EMI, PCI |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC8144SVT1000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.