The KMC8144TVT1000A is a high-speed digital signal processor from NXP, featuring a frequency of 1GHz and supporting multiple interfaces including I2C, SPI, Serial, Ethernet, UART, EBI/EMI, and PCI. It is packaged in a surface mount FCBGA package and operates over a temperature range of -40°C to 105°C. The device is available in a tray packaging format with a weight of 0.194409oz.
NXP KMC8144TVT1000A technical specifications.
| Package/Case | FCBGA |
| Frequency | 1GHz |
| Interface | I2C, SPI, Serial, Ethernet, UART, EBI/EMI, PCI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2 |
| Packaging | Tray |
| Series | StarCore |
| Weight | 0.194409oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC8144TVT1000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.