NXP KMC8144TVT1000B technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, SPI, Serial, Ethernet, UART, EBI/EMI, PCI |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC8144TVT1000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.