The KMC8144VT800B is a 32-bit digital signal processor from NXP, operating at a frequency of 800MHz. It supports various interfaces including I2C, SPI, Serial, Ethernet, UART, EBI/EMI, and PCI. The device is packaged in a surface-mount FCBGA package and is rated for operation between 0°C and 90°C. It is available in a tray packaging format and is not radiation hardened.
NXP KMC8144VT800B technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Interface | I2C, SPI, Serial, Ethernet, UART, EBI/EMI, PCI |
| Max Frequency | 800MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC8144VT800B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.