
The KMC8358ECVRAGDDA is a 32-bit microprocessor from NXP, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This device is halogen free and packaged in a tray. It is part of the MPC83xx series and has a weight of 0.210808oz.
NXP KMC8358ECVRAGDDA technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| Series | MPC83xx |
| Weight | 0.210808oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC8358ECVRAGDDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
