NXP KMC850DSLCZQ50BU technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| Series | MPC8xx |
| Weight | 0.060814oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC850DSLCZQ50BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
