NXP KMC8640DHX1250HC technical specifications.
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | MPC86xx |
| Weight | 0.206501oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC8640DHX1250HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.