NXP KMC9328MX1CVM15 technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Series | i.MX1 |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC9328MX1CVM15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
