NXP KMI15/4,115 technical specifications.
| Package/Case | SIP |
| Height | 13.25mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14mA |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP KMI15/4,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
