NXP KMI16/1/V3A,115 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.7(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 13.25(Max) |
| Seated Plane Height (mm) | 14.3(Max) |
| Pin Pitch (mm) | 2.35(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541500080 |
| Schedule B | 8541500080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP KMI16/1/V3A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.