NXP KMI18/2,115 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 16.5V |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP KMI18/2,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.