NXP KMPC8250ACZQIHBC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | Parallel, Ethernet, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.160558oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KMPC8250ACZQIHBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
