
This 32-bit microprocessor operates at a supply voltage of 2.7V and a maximum frequency of 266MHz. It is packaged in a TBGA package and is rated for operation between -40°C and 105°C. The device is not RoHS compliant and contains lead, making it a non-halogen free component.
NXP KMPC8255ACZUMHBB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | Parallel, Ethernet, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.358491oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KMPC8255ACZUMHBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
