
The NXP KMPC8264ACVVMIBB is a 32-bit microprocessor with 32KB of RAM and a maximum operating frequency of 266MHz. It is packaged in a TBGA package and is available in a tray packaging format. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The microprocessor operates over a temperature range of -40°C to 105°C.
NXP KMPC8264ACVVMIBB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.354886oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8264ACVVMIBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
