
The KMPC8270VRMIBA is a 32-bit microprocessor with 64KB of RAM and a maximum operating frequency of 266MHz. It is packaged in a halogen-free and lead-free FBGA package. The microprocessor operates within a temperature range of 0°C to 105°C. It is compliant with RoHS regulations and is available in a tray packaging format with two units per package.
NXP KMPC8270VRMIBA technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.154237oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8270VRMIBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
