
The NXP KMPC8275CVRMIBA is a 32-bit microprocessor with 64KB of RAM and a maximum operating frequency of 266MHz. It is designed to operate within a temperature range of -40°C to 105°C and is compliant with lead-free and RoHS regulations. The device is packaged in bulk and is suitable for use in a variety of applications.
NXP KMPC8275CVRMIBA technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.154237oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8275CVRMIBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
