The KMPC8343EVRAGDB is a 32-bit microprocessor from NXP, operating at 1.2V and a maximum frequency of 400MHz. It is packaged in a BGA package and is designed to operate within a temperature range of 0-105°C. The microprocessor is halogen free and is available in a tray packaging format.
NXP KMPC8343EVRAGDB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.144161oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8343EVRAGDB to view detailed technical specifications.
No datasheet is available for this part.
