
The NXP KMPC8360EVVALFG is a 32-bit microprocessor with a maximum operating frequency of 667MHz and a supply voltage of 1.3V. It is packaged in a TBGA package and has an operating temperature range of 0°C to 70°C. The device is halogen-free and available in bulk packaging.
NXP KMPC8360EVVALFG technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.374987oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8360EVVALFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
