
The NXP KMPC8360VVAHFH is a 32-bit microprocessor operating at 1.2V with a maximum frequency of 500MHz. It is packaged in a TBGA package and is halogen free. The microprocessor is designed to operate within a temperature range of 0°C to 105°C.
NXP KMPC8360VVAHFH technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Series | MPC83xx |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8360VVAHFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
