
The NXP KMPC8377CVRALG is a single-core RISC microprocessor with a 32-bit data bus width, operating at a maximum frequency of 667 MHz. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is RoHS compliant and packaged in bulk quantities.
NXP KMPC8377CVRALG technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8377CVRALG to view detailed technical specifications.
No datasheet is available for this part.
