
The KMPC850DECVR50BU is a 32-bit microprocessor from NXP, operating at 3.3V with a maximum frequency of 50MHz. It is packaged in a BGA package and is rated for operation between -40°C and 95°C. This microprocessor is lead-free and not halogen-free. It has 8KB of RAM and is part of the MPC8xx series.
NXP KMPC850DECVR50BU technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | MPC8xx |
| Weight | 0.058659oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC850DECVR50BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
