
The KMPC8540VT667LC is a 32-bit microprocessor with a maximum operating frequency of 667MHz and an operating supply voltage of 1.2V. It is packaged in a halogen-free, lead-free FCBGA package. The device is designed to operate within a temperature range of 0°C to 105°C. The microprocessor is part of the MPC85xx series and is available in a tray packaging format with a weight of 0.160274oz. It is not radiation hardened.
NXP KMPC8540VT667LC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC85xx |
| Weight | 0.160274oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8540VT667LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
