
The KMPC8547VUAUJ is a 32-bit microprocessor from NXP, operating at a maximum frequency of 1.333GHz and a supply voltage of 1.1V. It is packaged in a FCBGA package and is suitable for use in temperatures ranging from 0°C to 105°C. The microprocessor is not radiation hardened and is not halogen free.
NXP KMPC8547VUAUJ technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC85xx |
| Weight | 0.396038oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8547VUAUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
