The KMPC8548EVTAUJB is a 32-bit microprocessor from NXP, operating at 1.1V and a maximum frequency of 1.333GHz. It is packaged in a BGA format and is designed to operate within a temperature range of 0-105°C. The device is halogen free and is available in a tray packaging option.
NXP KMPC8548EVTAUJB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8548EVTAUJB to view detailed technical specifications.
No datasheet is available for this part.