
The NXP KMPC8548EVUAUJ is a single-core microprocessor with a 32-bit data bus width, operating at a maximum frequency of 1.333 GHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The device is packaged in a tray and is part of the MPC85xx series.
NXP KMPC8548EVUAUJ technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 2 |
| Packaging | Tray |
| Series | MPC85xx |
| Weight | 0.396038oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8548EVUAUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
