
The KMPC855TCVR66D4 is a 32-bit microprocessor from NXP, operating at a supply voltage of 3.3V. It is packaged in a BGA format and is designed to function within an operating temperature range of -40°C to 95°C. The device is lead free and halogen free, meeting various compliance requirements. It has a maximum operating frequency of 66MHz and is available in bulk packaging.
NXP KMPC855TCVR66D4 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC855TCVR66D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
