NXP KMPC8560PX667JB technical specifications.
| Package/Case | FCBGA |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| Series | MPC85xx |
| Weight | 0.162885oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8560PX667JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.