
The KMPC8560PX667LB is a 32-bit microprocessor from NXP, operating at a maximum frequency of 667MHz and a supply voltage of 1.2V. It is packaged in a halogen-free FCBGA package. The microprocessor has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is available in a tray packaging with a package quantity of 2.
NXP KMPC8560PX667LB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 32KB |
| Series | MPC85xx |
| Weight | 0.162885oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KMPC8560PX667LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
