
The KMPC8560PXAQFB is a 32-bit microprocessor from NXP with a maximum operating frequency of 1GHz and an operating supply voltage of 1.2V. It features 32KB of RAM and is packaged in a halogen-free FCBGA package. The device operates within a temperature range of 0°C to 105°C and is available in a tray packaging format. Note that this product contains lead.
NXP KMPC8560PXAQFB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 32KB |
| Series | MPC85xx |
| Weight | 0.162885oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KMPC8560PXAQFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
