The NXP KMPC860SRVR80D4 is a 32-bit microprocessor with a maximum operating frequency of 80MHz. It is designed to operate within a temperature range of 0°C to 95°C. The device is packaged in a BGA package and is available in bulk packaging. The KMPC860SRVR80D4 is compliant with RoHS regulations and is lead-free.
NXP KMPC860SRVR80D4 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC860SRVR80D4 to view detailed technical specifications.
No datasheet is available for this part.