The KMPC860TCVR66D4 is a 32-bit microprocessor from NXP, operating at a maximum frequency of 66MHz and a supply voltage of 3.3V. It is packaged in a BGA package and is available in bulk packaging. The microprocessor has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. It is lead free and halogen free, making it suitable for use in a variety of applications. The KMPC860TCVR66D4 is a single core device.
NXP KMPC860TCVR66D4 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC860TCVR66D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.