
The KMPC862PZQ100B is a 32-bit microprocessor from NXP, operating at 3.3V and a maximum frequency of 100MHz. It is packaged in a BGA package and is rated for operation between 0°C and 105°C. The device is not radiation hardened and contains lead, but is halogen free.
NXP KMPC862PZQ100B technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | MPC8xx |
| Weight | 0.076675oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC862PZQ100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
