
This 32-bit microprocessor operates at a maximum frequency of 133MHz and a supply voltage of 1.8V. It is packaged in a BGA package and is suitable for use in temperatures ranging from 0°C to 95°C. The device contains lead and is not RoHS compliant.
NXP KMPC866PZP133A technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.079984oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KMPC866PZP133A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
