
The KMPC870VR66 is a 32-bit microprocessor with a maximum operating temperature of 95°C and a minimum operating temperature of 0°C. It operates at a maximum frequency of 66MHz and has a RAM size of 8KB. The device is packaged in a BGA package and is lead free. It is RoHS compliant and has a packaging of bulk. The microprocessor is designed for use in a variety of applications and is part of the MPC8xx series.
NXP KMPC870VR66 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.058659oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC870VR66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
