
The KMPC875VR133 is a 32-bit microprocessor from NXP, operating at 1.8V and a maximum frequency of 133MHz. It is packaged in a BGA package and is lead free. The microprocessor has a maximum operating temperature of 95°C and a minimum operating temperature of 0°C. It is RoHS compliant and is available in bulk packaging.
NXP KMPC875VR133 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.058659oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC875VR133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
