
The KMPC880CVR133 is a 32-bit microprocessor from NXP, operating at 1.8V with a maximum frequency of 133MHz. It is packaged in a BGA package and is lead free. The microprocessor has a temperature range of -40°C to 100°C and is RoHS compliant. It has 8KB of RAM and is part of the MPC8xx series.
NXP KMPC880CVR133 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC880CVR133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
