
The NXP KMPC880ZP80 is a 32-bit microprocessor with a maximum operating temperature of 95°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 1.8V and has a maximum frequency of 80MHz. The device is packaged in a BGA package and has 8KB of RAM. It is not RoHS compliant and contains lead. The processor is part of the MPC8xx series.
NXP KMPC880ZP80 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.079984oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP KMPC880ZP80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
