
The KMPC885CVR66 is a 32-bit microprocessor from NXP, operating at 1.8V and a maximum frequency of 66MHz. It is packaged in a BGA format and is compliant with RoHS regulations. The device is designed to operate within a temperature range of -40°C to 100°C. The microprocessor features 8KB of RAM and is available in bulk packaging.
NXP KMPC885CVR66 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC885CVR66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
