The KMPC885ZP66 is a 32-bit RISC microprocessor with a supply voltage range of 1.7 to 1.9V. It features a 32-bit external data bus and a 32-bit address bus. The microprocessor is packaged in a 25x25mm BGA-357 package, with terminals located on the bottom. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
NXP KMPC885ZP66 technical specifications.
| Number of Terminals | 357 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B357 |
| Width | 25 |
| Length | 25 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP KMPC885ZP66 to view detailed technical specifications.
No datasheet is available for this part.