The KMSC7118VM1200 is a 16-bit I2C/UART bridge IC from NXP, operating at frequencies up to 300MHz. It is packaged in the LFBGA package and is suitable for surface mount applications. The device is rated to operate over a temperature range of -40°C to 105°C. It is not radiation hardened.
NXP KMSC7118VM1200 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 300MHz |
| Interface | I2C, UART |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP KMSC7118VM1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.