NXP KMSC7119VF1200 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 300MHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C, UART |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP KMSC7119VF1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.