The KMSC8122TVT6400V is a 16-bit digital signal processor from NXP, packaged in a halogen-free FCBGA. It operates over a temperature range of -40°C to 105°C and supports interfaces such as RS-232 and Ethernet. The device has a maximum operating frequency of 400MHz and a RAM size of 1436KB. It is designed for surface mount and is available in a tray packaging. The KMSC8122TVT6400V is a part of NXP's StarCore series and does not offer radiation hardening.
NXP KMSC8122TVT6400V technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Interface | RS-232, Ethernet |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1436KB |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP KMSC8122TVT6400V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.