
Angular magnetoresistive sensor IC for automotive applications, featuring a 2-bridge configuration and a maximum magnetic field sensitivity of 25 kA/m. This surface-mount component is housed in an 8-pin SO (Small Outline) plastic package with gull-wing leads, measuring 5mm x 4mm x 1.45mm. It operates with a typical supply voltage of 5V, up to a maximum of 9V, and offers a maximum output voltage of 75mV. The device functions across a wide temperature range from -40°C to 150°C, with a maximum bridge resistance of 3.7 kOhm.
NXP KMZ43T,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Angular |
| Number of Bridge per Chip | 2 |
| Maximum Bridge Resistance | 3.7kOhm |
| Max Operating Supply Voltage | 9V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Module/IC Classification | IC |
| Maximum Magnetic Field | 25KA/m(Min) |
| Maximum Output Voltage | 75mV |
| Typical Operating Supply Voltage | 5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP KMZ43T,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.